Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥26.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,214 In Stock | 1 : ¥64.61000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP |