Microcontrollers

Results: 2
Series
STM32F4STM32F7
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7
Speed
168MHz216MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Number of I/O
114140
Program Memory Size
512KB (512K x 8)1MB (1M x 8)
RAM Size
192K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.8V ~ 3.6V
Supplier Device Package
144-LQFP (20x20)176-LQFP (24x24)
Package / Case
144-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
STM32F746ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,436
In Stock
1 : ¥155.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
216MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
320K x 8
1.7V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
176-LQFP
STM32F407IET6
IC MCU 32BIT 512KB FLASH 176LQFP
STMicroelectronics
383
In Stock
1 : ¥111.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.