Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,513 In Stock | 1 : ¥193.32000 Tray | Tray | Not For New Designs | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, SCI, SPI | POR, PWM, Temp Sensor, WDT | 27 | 32KB (16K x 16) | FLASH | - | 12K x 8 | 2.25V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,250 In Stock | 1 : ¥218.65000 Tray | Tray | Not For New Designs | Verified | 56800E | 16-Bit | 60MHz | CANbus, SCI, SPI | POR, PWM, Temp Sensor, WDT | 21 | 32KB (16K x 16) | FLASH | - | 6K x 16 | 2.25V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |