Microcontrollers

Results: 7
Series
AVR® DAtinyAVR® 2tinyAVR™ 0, Functional Safety (FuSa)tinyAVR™ 1, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Speed
20MHz24MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, SPI, UART/USART
Number of I/O
6122227
Program Memory Size
4KB (4K x 8)16KB (16K x 8)32KB (32K x 8)128KB (128K x 8)
EEPROM Size
128 x 8256 x 8512 x 8
RAM Size
256 x 82K x 83K x 816K x 8
Data Converters
A/D 14x10b; D/A 3x8bA/D 14x12b; D/A 1x10bA/D 15x12bA/D 6x10bA/D 9x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC14-SOIC24-VQFN (4x4)32-TQFP (7x7)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)24-VFQFN Exposed Pad32-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,664
In Stock
1 : ¥4.25000
Cut Tape (CT)
4,000 : ¥3.65555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY1614-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
15,666
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥6.46095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
32-TQFP
AVR128DA32T-I/PT
IC MCU 8BIT 128KB FLASH 32TQFP
Microchip Technology
17,903
In Stock
1 : ¥18.53000
Cut Tape (CT)
1,600 : ¥15.38720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
128KB (128K x 8)
FLASH
512 x 8
16K x 8
1.8V ~ 5.5V
A/D 14x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
8-SOIC
ATTINY1624-SSU
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
1,502
In Stock
1 : ¥7.22000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
ATTINY3224-SSU
IC MCU 8BIT 32KB FLASH 14SOIC
Microchip Technology
1,874
In Stock
1 : ¥8.25000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
24 QFN
ATTINY3227-MU
IC MCU 8BIT 32KB FLASH 24VQFN
Microchip Technology
8,350
In Stock
1 : ¥10.51000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
24 QFN
ATTINY3227-MUR
IC MCU 8BIT 32KB FLASH 24VQFN
Microchip Technology
5,298
In Stock
1 : ¥11.05000
Cut Tape (CT)
6,000 : ¥9.18136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
256 x 8
3K x 8
1.8V ~ 5.5V
A/D 15x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
Showing
of 7

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.