Microcontrollers

Results: 2
Series
AVR® ATtinyPIC® 16F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
AVRPIC
Connectivity
I2C, SPI, UART/USARTUSI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1233
Program Memory Size
7KB (4K x 14)8KB (4K x 16)
EEPROM Size
512 x 8-
RAM Size
192 x 8512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V4V ~ 5.5V
Data Converters
A/D 8x10bA/D 8x8b
Oscillator Type
ExternalInternal
Supplier Device Package
14-SOIC44-PLCC (16.59x16.59)
Package / Case
14-SOIC (0.154", 3.90mm Width)44-LCC (J-Lead)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
ATTINY84A-SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
100,371
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥7.38882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
44-PLCC
PIC16F74-I/L
IC MCU 8BIT 7KB FLASH 44PLCC
Microchip Technology
1,067
In Stock
1 : ¥55.85000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
7KB (4K x 14)
FLASH
-
192 x 8
4V ~ 5.5V
A/D 8x8b
External
-40°C ~ 85°C (TA)
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.