Microcontrollers

Results: 15
Series
STM32C0STM32G0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Size
32-Bit32-Bit Single-Core
Speed
48MHz64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
61017182630
Program Memory Size
16KB (16K x 8)32KB (32K x 8)
RAM Size
6K x 88K x 812K x 8
Data Converters
A/D 13x12bA/D 15x12b SARA/D 17x12b SARA/D 18x12b SARA/D 7x12b SARA/D 9x12b SAR
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO12-WLCSP (1.7x1.42)20-TSSOP20-UFQFPN (3x3)28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)
Package / Case
8-SOIC (0.154", 3.90mm Width)12-UFBGA, WLCSP20-TSSOP (0.173", 4.40mm Width)20-UFQFN28-UFQFN32-LQFP32-UFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
92,849
In Stock
1 : ¥9.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
16,249
In Stock
1 : ¥9.77000
Cut Tape (CT)
3,000 : ¥4.13268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
20-UFQFPN
STM32C011F6U6TR
IC MCU 32BIT 32KB FLASH 20UFQFPN
STMicroelectronics
26,086
In Stock
1 : ¥11.17000
Cut Tape (CT)
3,000 : ¥4.72658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-UFQFPN (3x3)
20-UFQFN
28-UFQFN
STM32C031G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
946
In Stock
1 : ¥12.75000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
26
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
8-SOIC
STM32C011J4M6
IC MCU 32BIT 16KB FLASH 8SO
STMicroelectronics
1,562
In Stock
1 : ¥7.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
STM32C011J6M6
IC MCU 32BIT 32KB FLASH 8SO
STMicroelectronics
2,142
In Stock
1 : ¥9.01000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
6
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
STM32C011F4U6TR
STM32C031K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,863
In Stock
1 : ¥9.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
M0A23OC1AC
STM32C011F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
1,444
In Stock
1 : ¥9.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
M0A23OC1AC
STM32C031F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
2,792
In Stock
1 : ¥11.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM32C011F4U6TR
STM32C031F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1,867
In Stock
1 : ¥12.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
STM32C011F4U6TR
STM32C031K4U6
IC MCU 32BIT 16KB FLASH 32UFQFPN
STMicroelectronics
5,938
In Stock
1 : ¥13.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
30
16KB (16K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 18x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
IC MCU 32BIT 16KB FLASH 8SOIC
STM32C011J4M6TR
IC MCU 32BIT 16KB FLASH 8SOIC
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : ¥3.26484
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
6
16KB (16K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 7x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IC MCU 32BIT 32KB FLASH 12UFBGA
STM32C011D6Y6TR
IC MCU 32BIT 32KB FLASH 12UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : ¥4.08198
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
10
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 9x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
12-WLCSP (1.7x1.42)
12-UFBGA, WLCSP
IC MCU 32BIT 32KB FLASH 20TSSOP
STM32C011F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : ¥4.87320
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
IC MCU 32BIT 32KB FLASH 20TSSOP
STM32C011F6P7TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : ¥5.21458
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
18
32KB (32K x 8)
FLASH
-
6K x 8
2V ~ 3.6V
A/D 15x12b SAR
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 15

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.