Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,970 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥12.58187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 14KB (8K x 14) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥87.65000 Tube | Tube | Active | Verified | 80C51 | 8-Bit | 60MHz | SPI, UART/USART | POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | 2K x 8 | 2K x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) |