Results: 0
Manufacturer
3M3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedArduinoBridgetek Pte Ltd.Broadcom LimitedCypress Semiconductor CorpDigiDiodes IncorporatedEM MicroelectronicEpson Electronics America Inc-Semiconductor Div
Series
-*568xx56F80xxx56F836xx56F837xx56F83xxx56F8xx56F8xxx720/450073S11xx73S12xx
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
12V180C3180C3280C5180C52740870870/C900/H900/L145008032
Core Size
4-Bit8-Bit8/16-Bit16-Bit16-Bit Dual-Core16/32-Bit32-Bit32-Bit 10-Core32-Bit 12-Core32-Bit 16-Core32-Bit 24-Core32-Bit 3-Core
Speed
30/20MHz40/20MHz40/30MHz60/30MHz512kHz625kHz1MHz1.2MHz1.6MHz2MHz2.1MHz2.5MHz
Connectivity
1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG1-Wire, CANbus, HDMI, HDTV, HUB75, I2C, QSPI/QSSI, RS485, SCI/SPI, SD CARD, SmartIO, UART/USART, USB 2.0 HOST/SLAVE, VGA1-Wire, EBI/EMI, I2C, QSPI, SPI, UART/USART, USB1-Wire, I2C, PCIF, SPI, UART/USART1-Wire, I2C, SPI, UART/USART, USB1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG1-Wire®, CANbus, EBI/EMI, Ethernet, SIO, UART/USART1-Wire®, SPI, UART/USART3-Wire SIO, CANbus, I2C, LINbus, UART/USART3-Wire SIO, DALI, I2C, LINbus, UART/USART3-Wire SIO, EBI/EMI, I2C, LINbus, UART/USART3-Wire SIO, I2C, LINbus, SCI, UART/USART
Peripherals
-AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTAC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDTAC'97, Brown-out Detect/Reset, I2S, POR, PWM, WDTAC'97, DMA, I2S, LCD, POR, PWM, WDTAC'97, DMA, I2S, POR, PWM, WDTAC'97, LCD, POR, PWM, WDTAC'97, POR, PWM, WDTADC, COMPARATOR, CORDIC, COUNTER, DAC, EVENT, GOERTZEL, MATH, PRNG, PWM, QUADRATURE DECODE, SCOPE, SmartIO, VIDEOAES, Brown-out Detect/Reset, DMA, I2S, HLVD, POR, PWM, WDTAES, Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, Temp Sensor, TRNG, WDTAES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, SHA, TRNG, WDT
Number of I/O
2345678910111213
Program Memory Size
384B (256 x 12)448B (256 x 14)512B (256 x 16)512B (512 x 8)768B (512 x 12)896B (512 x 14)1KB (1K x 8 + 128B)1KB (1K x 8 + 256B)1KB (1K x 8)1KB (512 x 16)1.2KB (1.2K x 8)1.5KB (1.5K x 8)
Program Memory Type
-Code RAMCRAMEEPROMEPROMEPROM, UVExternal Program MemoryFLASHFLASH (Arduino Bootloader)Flash RAMFLASH, PRAMFRAM
EEPROM Size
8 x 816 x 832 x 864 x 1664 x 8128 x 8192 x 8224 x 8256 x 8512 x 32512 x 8640 x 8
RAM Size
16 x 823 x 824 x 825 x 832 x 836 x 838 x 841 x 860 x 861 x 863 x 864 x 8
Voltage - Supply (Vcc/Vdd)
0V ~ 3.8V0.72V ~ 3.6V0.855V ~ 0.945V0.90V ~ 5.5V0.9V ~ 1.65V0.9V ~ 3.6V0.95V ~ 1.05V0.95V ~ 3.6V0.99V ~ 3.6V1.08V ~ 1.32V1.08V ~ 3.63V1.08V ~ 3.6V
Data Converters
-A/D - 12b SARA/D - 12bit; D/A - 12bitA/D - 14bit; D/A - 8bitA/D - 16bitA/D - 16bit; D/A - 12bitA/D - 8bit SARA/D 10/12b SARA/D 10/12b SAR; D/A 1x7/8bA/D 10/12b SAR; D/A 2x7bA/D 100 SARA/D 100 SAR, Sigma-Delta
Oscillator Type
-ExternalExternal, InternalInternalInternal/External
Operating Temperature
-55°C ~ 105°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 150°C (TA)-55°C ~ 225°C (TA)-55°C ~ 85°C (TA)-55°C ~ 95°C (TA)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
6-DFN-EP (3x3)8-CDIP8-DFN (2x3)8-DFN (3x3)8-DFN (4x4)8-DFN-EP (4x4)8-DFN-S (6x5)8-DIP8-HWSON (3x3)8-MSOP8-PDIP8-QFN (5x6)
Package / Case
6-VDFN Exposed Pad8-CDIP (0.300", 7.62mm) Window8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UDFN Exposed Pad8-UFDFN Exposed Pad8-VDFN Exposed Pad8-VFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.