Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥434.99000 Cut Tape (CT) 1,000 : ¥329.51495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | 10MB (10M x 8) | FLASH | - | 1.5M x 8 | 3.3V, 5V | A/D 100 SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥1,016.02000 Cut Tape (CT) 1,000 : ¥849.61801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Quad-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | 12MB (12M x 8) | FLASH | - | 1.5M x 8 | 3.3V, 5V | A/D 100 SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LFBGA-292-11 | 292-LFBGA |