Microcontrollers

Results: 2
Series
Busy BeeC8051F36x
Packaging
StripTray
Product Status
ActiveNot For New Designs
Core Processor
8051CIP-51 8051
Connectivity
I2C, SMBus, SPI, UART/USARTSMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, PWM, Temp Sensor, WDT
RAM Size
1K x 82.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 1x10bA/D 21x10b; D/A 1x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)32-QFN (5x5)
Package / Case
32-LQFP32-WFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EFM8BB5-series
EFM8BB52F32I-C-QFN32
IC MCU 8BIT 32KB FLASH 32QFN
Silicon Labs
176
In Stock
1 : ¥12.67000
Strip
Strip
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
2.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-QFN (5x5)
32-WFQFN Exposed Pad
32-LQFP
C8051F366-C-GQ
IC MCU 8BIT 32KB FLASH 32LQFP
Silicon Labs
1,223
In Stock
1 : ¥84.67000
Tray
Tray
Not For New Designs
Not Verified
8051
8-Bit
50MHz
SMBus (2-Wire/I2C), SPI, UART/USART
POR, PWM, Temp Sensor, WDT
29
32KB (32K x 8)
FLASH
-
1K x 8
2.7V ~ 3.6V
A/D 21x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.