Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥684.60000 Tray | Tray | Active | RH850G4MH | 32-Bit8 | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 301 | 16MB (16M x 8) | FLASH | 576K x 8 | 3.5M x 8 | 3V ~ 5.5V | A/D 94x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 516-FBGA (25x25) | 516-FBGA | |||
534 In Stock | 1 : ¥589.63000 Tray | Tray | Active | RH850G4MH | 32-Bit8 | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 221 | 16MB (16M x 8) | FLASH | 576K x 8 | 3.5M x 8 | 3V ~ 5.5V | A/D 94x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 373-FBGA (21x21) | 373-FBGA |