Microcontrollers

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Series
MicroConverter® ADuC7xxxPIC® 18F
Core Processor
ARM7®PIC
Core Size
8-Bit16/32-Bit
Speed
40MHz44MHz
Connectivity
CANbus, I2C, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTPLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
3640
Program Memory Size
62KB (31K x16)96KB (48K x 16)
EEPROM Size
1K x 8-
RAM Size
2K x 323.25K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V2.7V ~ 3.6V
Data Converters
A/D 11x10bA/D 12 x12b; D/A 4x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
44-TQFP (10x10)80-LQFP (12x12)
Package / Case
44-TQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80 LQFP
ADUC7026BSTZ62
IC MCU 16/32BIT 62KB FLSH 80LQFP
Analog Devices Inc.
361
In Stock
1 : ¥181.93000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
40
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 12 x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
44 TQFP
PIC18LF4685-I/PT
IC MCU 8BIT 96KB FLASH 44TQFP
Microchip Technology
393
In Stock
1 : ¥103.29000
Tray
Tray
Active
Not Verified
PIC
8-Bit
40MHz
CANbus, I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
96KB (48K x 16)
FLASH
1K x 8
3.25K x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.