Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
PIC® XLP™ 16FSTM32L4
Packaging
TrayTube
Core Processor
ARM® Cortex®-M4PIC
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1783
Program Memory Size
7KB (4K x 14)1MB (1M x 8)
RAM Size
256 x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.3V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x5bA/D 16x12b; D/A 2x12b
Supplier Device Package
20-QFN (4x4)100-LQFP (14x14)
Package / Case
20-VFQFN Exposed Pad100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32L496VGT3
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
6,012
In Stock
1 : ¥108.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
20 QFN EP
PIC16F1508-E/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
1,156
In Stock
1 : ¥13.86000
Tube
Tube
Active
Not Verified
PIC
8-Bit
20MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 12x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.