Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,963 In Stock | 1 : ¥187.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,539 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad |