Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
983 In Stock | 1 : ¥19.21000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 28KB (28K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 5.5V | A/D 29x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
363 In Stock | 1 : ¥17.43000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
291 In Stock | 1 : ¥18.36000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 14KB (14K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
227 In Stock | 1 : ¥19.47000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 28KB (28K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 5.5V | A/D 29x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
760 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 17x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |