Microcontrollers

Results: 3
Manufacturer
NXP USA Inc.Texas Instruments
Series
56F8xxxS12 MagniVTiva™ C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
56800EARM® Cortex®-M4FS12Z
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USARTCANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USARTI2C, LINbus, SCI, SPI
Peripherals
Brown-out Detect/Reset, DMA, POR, WDTLVD, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
343549
Program Memory Size
32KB (16K x 16)128KB (128K x 8)256KB (256K x 8)
EEPROM Size
512 x 82K x 8-
RAM Size
1K x 82K x 1632K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V3V ~ 3.6V5.5V ~ 18V
Data Converters
A/D 10x10bA/D 12x12bA/D 8x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
44-LQFP (10x10)48-LQFP (7x7)64-LQFP (10x10)
Package / Case
44-LQFP48-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
TM4C1230H6PMIR
IC MCU 32BIT 256KB FLASH 64LQFP
Texas Instruments
703
In Stock
1 : ¥71.10000
Cut Tape (CT)
1,000 : ¥40.32106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
49
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48 LQFP
S912ZVL12F0MLF
IC MCU 16BIT 128KB FLASH 48LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥42.48804
Tray
Tray
Active
Not Verified
S12Z
16-Bit
32MHz
CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART
LVD, POR, PWM, WDT
34
128KB (128K x 8)
FLASH
512 x 8
1K x 8
5.5V ~ 18V
A/D 10x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
44-LQFP
MC56F8025VLD
IC MCU 16BIT 32KB FLASH 44LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : ¥80.17151
Tray
Tray
Active
Not Verified
56800E
16-Bit
32MHz
I2C, LINbus, SCI, SPI
POR, PWM, WDT
35
32KB (16K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.