Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥91.30000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
313 In Stock | 1 : ¥100.22000 Tray | Tray | Active | Not Verified | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP |