Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 420 : ¥144.06017 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP | |||
0 In Stock Check Lead Time | 880 : ¥72.94057 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock Check Lead Time | 420 : ¥145.38333 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 160MHz | CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | DMA, I2S, Serial Audio, WDT | 218 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 172-QFP (16x16) | 172-QFP |