Microcontrollers

Results: 3
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDTCapacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
5369
Data Converters
A/D 15x12b; D/A 2x8bA/D 18x12b; D/A 2x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (14x14)80-LFQFP (12x12)
Package / Case
64-LQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP Top
R5F51406BGFK#30
IC MCU 32BIT 256KB FLASH 64LQFP
Renesas Electronics Corporation
440
In Stock
1 : ¥33.92000
Tray
Tray
Active
Not Verified
RXv2
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
53
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.8V ~ 5.5V
A/D 15x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (14x14)
64-LQFP
80-LQFP
R5F51406BGFN#30
IC MCU 32BIT 256KB FLASH 80LFQFP
Renesas Electronics Corporation
1,045
In Stock
1 : ¥35.20000
Tray
Tray
Active
Not Verified
RXv2
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
69
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-LFQFP (12x12)
80-LQFP
80 LFQFP
R5F51406ADFN#30
IC MCU 32BIT 256KB FLASH 80LQFP
Renesas Electronics Corporation
288
In Stock
1 : ¥33.99000
Tray
Tray
Active
-
RXv2
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI
Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT
69
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LFQFP (12x12)
80-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.