Microcontrollers

Results: 2
Series
AVR® ATmega, Functional Safety (FuSa)PIC® 16F, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
AVRPIC
Speed
20MHz32MHz
Connectivity
I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Number of I/O
527
Program Memory Size
7KB (4K x 14)8KB (4K x 16)
EEPROM Size
512 x 8-
RAM Size
512 x 81K x 8
Data Converters
A/D 5/2x10bA/D 8x10b
Supplier Device Package
8-DFN (3x3)32-TQFP (7x7)
Package / Case
8-VDFN Exposed Pad32-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP Top View
ATMEGA88PB-AU
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
540
In Stock
1 : ¥11.74000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
8KB (4K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
8-DFN
PIC16F15214T-I/MF
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
6,008
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,300 : ¥4.76071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.