Microcontrollers

Results: 2
Supplier Device Package
169-LFBGA (11x11)176-LQFP (20x20)
Package / Case
169-LFBGA176-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
169-LFBGA
PIC32MZ2064DAS169-V/6J
IC MCU 32BIT 2MB FLASH 169LFBGA
Microchip Technology
356
In Stock
1 : ¥220.93000
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
120
2MB (2M x 8)
FLASH
-
640K x 8 + 32MB DDR2 SDRAM
1.7V ~ 1.9V
A/D 45x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
169-LFBGA (11x11)
169-LFBGA
176-LQFP
PIC32MZ2064DAS176-V/2J
IC MCU 32BIT 2MB FLASH 176LQFP
Microchip Technology
0
In Stock
Check Lead Time
60 : ¥228.59767
Tray
Tray
Active
Not Verified
MIPS32® microAptiv™
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
120
2MB (2M x 8)
FLASH
-
640K x 8 + 32MB DDR2 SDRAM
1.7V ~ 1.9V
A/D 45x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
176-LQFP (20x20)
176-LQFP Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.