Microcontrollers

Results: 8
Series
AVR® DAAVR® DB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of I/O
274155
EEPROM Size
512 x 8-
Data Converters
A/D 14x12b; D/A 1x10bA/D 18x12b; D/A 1x10bA/D 22x12b; D/A 1x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFP (7x7)48-TQFP (7x7)48-VQFN (6x6)64-TQFP (10x10)
Package / Case
32-TQFP48-TQFP48-VFQFN Exposed Pad64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-TQFP
AVR128DB32T-I/PT
IC MCU 8BIT 128KB FLASH 32TQFP
Microchip Technology
1,175
In Stock
1 : ¥19.72000
Cut Tape (CT)
1,600 : ¥16.40740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 14x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP
AVR128DB32T-E/PT
IC MCU 8BIT 128KB FLASH 32TQFP
Microchip Technology
2,465
In Stock
1 : ¥20.40000
Cut Tape (CT)
1,600 : ¥16.33761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 14x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
48-TQFP
AVR128DA48T-I/PT
IC MCU 8BIT 128KB FLASH 48TQFP
Microchip Technology
1,119
In Stock
1 : ¥19.95000
Cut Tape (CT)
1,600 : ¥16.50176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
128KB (128K x 8)
FLASH
512 x 8
16K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48 VQFN EP
AVR128DB48-I/6LX
IC MCU 8BIT 128KB FLASH 48VQFN
Microchip Technology
347
In Stock
1 : ¥20.83000
Tube
Tube
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-VQFN (6x6)
48-VFQFN Exposed Pad
48-TQFP
AVR128DB48-I/PT
IC MCU 8BIT 128KB FLASH 48TQFP
Microchip Technology
243
In Stock
1 : ¥20.85000
Tray
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
AVR128DB48-E/PT
IC MCU 8BIT 128KB FLASH 48TQFP
Microchip Technology
325
In Stock
1 : ¥22.53000
Tray
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
48-TQFP
AVR128DB48T-E/PT
IC MCU 8BIT 128KB FLASH 48TQFP
Microchip Technology
4,596
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,600 : ¥18.30797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
41
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
64 TQFP
AVR128DB64T-E/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
2,342
In Stock
1 : ¥25.33000
Cut Tape (CT)
1,200 : ¥21.08316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
55
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 22x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 8

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.