Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥57.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 192MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | - | 160K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 180 : ¥36.78494 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 192MHz | CANbus, EBI/EMI, I2C, LINbus, SCI, SmartCard, SPI, USB | Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | 100 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.8V ~ 3.6V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-LQFP (14x14) | 128-LQFP |