Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Supplier Device Package
28-SOIC28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)28-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
AVR32DA28T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
1,620
In Stock
1 : ¥14.11000
Cut Tape (CT)
1,600 : ¥11.41163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (32K x 8)
FLASH
512 x 8
4K x 8
1.8V ~ 5.5V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
28 SPDIP Top View
AVR32DA28-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
548
In Stock
1 : ¥21.18000
Tube
Tube
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (32K x 8)
FLASH
512 x 8
4K x 8
1.8V ~ 5.5V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.