Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
STM32L1Tiva™ C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4F
Speed
32MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
8390
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
EEPROM Size
6K x 88K x 8
RAM Size
32K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.97V ~ 3.63V
Data Converters
A/D 20x12bA/D 25x12b; D/A 2x12b
Supplier Device Package
100-LQFP (14x14)128-TQFP (14x14)
Package / Case
100-LQFP128-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-TQFP
TM4C1294KCPDTI3R
IC MCU 32BIT 512KB FLASH 128TQFP
Texas Instruments
1,880
In Stock
1 : ¥116.81000
Cut Tape (CT)
1,000 : ¥73.99952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
90
512KB (512K x 8)
FLASH
6K x 8
256K x 8
2.97V ~ 3.63V
A/D 20x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP
100-LQFP
STM32L151VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
2,630
In Stock
1 : ¥52.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
83
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 3.6V
A/D 25x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.