Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥309.53000 Tray | Tray | Active | Not Verified | C28x/ARM® Cortex®-M3 | 32-Bit Dual-Core | 125MHz/150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 142 | 512KB/1MB | FLASH | - | 232KB | 1.14V ~ 3.46V | A/D 24x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 289-NFBGA (16x16) | 289-LFBGA | |||
627 In Stock | 1 : ¥10.18000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x12b; D/A 2x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |