Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Series
C2000™ C28xS32K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M4FC28x
Speed
112MHz120MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
5189
Program Memory Size
384KB (192K x 16)1MB (1M x 8)
EEPROM Size
4K x 8-
RAM Size
34.5K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V2.7V ~ 5.5V
Data Converters
A/D 23x12b SAR; D/A 2x12bA/D 24x12b SAR; D/A1x8b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
F280039CPZRQ1
F280039CPZRQ1
IC MCU 32BIT 384KB FLASH 100LQFP
Texas Instruments
563
In Stock
1 : ¥76.51000
Cut Tape (CT)
1,000 : ¥43.37508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
C28x
32-Bit Single-Core
120MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
51
384KB (192K x 16)
FLASH
-
34.5K x 16
1.14V ~ 3.63V
A/D 23x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
FS32K146UAT0VLLT
IC MCU 32BIT 1MB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
450 : ¥90.67200
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
112MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
POR, PWM, WDT
89
1MB (1M x 8)
FLASH
4K x 8
128K x 8
2.7V ~ 5.5V
A/D 24x12b SAR; D/A1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.