Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM D21G, Functional Safety (FuSa)STM32L4
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
48MHz80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGI2C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O
3883
Program Memory Size
256KB (256K x 8)1MB (1M x 8)
RAM Size
32K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 14x12b; D/A 1x10bA/D 16x12b; D/A 2x12b
Supplier Device Package
48-TQFP (7x7)100-LQFP (14x14)
Package / Case
48-TQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-TQFP
ATSAMD21G18A-AU
IC MCU 32BIT 256KB FLASH 48TQFP
Microchip Technology
18,087
In Stock
1 : ¥34.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 14x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-TQFP
100-LQFP
STM32L496VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
12,499
In Stock
1 : ¥66.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
83
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.