Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,590 In Stock | 1 : ¥40.89000 Cut Tape (CT) 1,000 : ¥21.60703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,154 In Stock | 1 : ¥169.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 127 | 4MB (4M x 8) | FLASH | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 196-MAPBGA (10x10) | 196-LFBGA |