PIC16F18114-I/MD

DigiKey Part Number
150-PIC16F18114-I/MD-ND
Manufacturer
Manufacturer Product Number
PIC16F18114-I/MD
Description
IC MCU 8BIT 7KB FLASH 8DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F18114-I/MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 17x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4x4)
Package / Case
8-VDFN Exposed Pad
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
25¥6.54600¥163.65
100¥5.95090¥595.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.