Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : ¥339.62000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 200MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA | |||
0 In Stock Check Lead Time | 300 : ¥224.59917 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 266MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA | |||
0 In Stock Check Lead Time | 300 : ¥253.45037 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 266MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA |