Microcontrollers

Results: 2
Series
SAM C21, Functional Safety (FuSa)tinyAVR™ 0, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz48MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
1826
Program Memory Size
8KB (8K x 8)32KB (32K x 8)
EEPROM Size
128 x 8-
RAM Size
512 x 84K x 8
Data Converters
A/D 10x12b, 1x16b; D/A 1x10bA/D 12x10b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-VQFN (3x3)32-VQFN (5x5)
Package / Case
20-VFQFN Exposed Pad32-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATSAMC21E15A-MUT
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
2,497
In Stock
1 : ¥23.29000
Cut Tape (CT)
5,000 : ¥18.43439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.7V ~ 5.5V
A/D 10x12b, 1x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
20-QFN; PC
ATTINY806-MFR
IC MCU 8BIT 8KB FLASH 20VQFN
Microchip Technology
6,235
In Stock
1 : ¥6.97000
Cut Tape (CT)
6,000 : ¥5.78086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.