Microcontrollers

Results: 11
Series
56F8xxxHCS12HCS12XKinetis K60MCF521x
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800EARM® Cortex®-M4Coldfire V2HCS12HCS12X
Core Size
16-Bit32-Bit Single-Core
Speed
25MHz60MHz66MHz80MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPICANbus, EBI/EMI, SCI, SPICANbus, I2C, SCI, SPICANbus, I2C, SPI, UART/USARTI2C, SCI, SPI
Peripherals
DMA, I2S, LVD, POR, PWM, WDTDMA, LVD, POR, PWM, WDTLVD, POR, PWM, WDTPOR, PWM, Temp Sensor, WDTPWM, WDT
Number of I/O
55597691100119
Program Memory Size
64KB (64K x 8)256KB (256K x 8)512KB (256K x 16)512KB (512K x 8)1MB (1M x 8)
EEPROM Size
1K x 84K x 8-
RAM Size
4K x 812K x 814K x 818K x 1632K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.25V ~ 3.6V2.35V ~ 5.25V2.35V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 16x10bA/D 16x12bA/D 24x10bA/D 58x16b; D/A 2x12bA/D 8x10bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
80-QFP (14x14)100-LQFP (14x14)112-LQFP (20x20)144-LQFP (20x20)160-LQFP (24x24)
Package / Case
80-QFP100-LQFP112-LQFP144-LQFP160-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
MK60FN1M0VLQ12
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
756
In Stock
1 : ¥205.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
MC9S12XDP512CAG
IC MCU 16BIT 512KB FLASH 144LQFP
NXP USA Inc.
829
In Stock
1 : ¥374.22000
Tray
Tray
Active
Not Verified
HCS12X
16-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
LVD, POR, PWM, WDT
119
512KB (512K x 8)
FLASH
4K x 8
32K x 8
2.35V ~ 5.5V
A/D 24x10b
External
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
112-LQFP
MC9S12A512CPVE
IC MCU 16BIT 512KB FLASH 112LQFP
NXP USA Inc.
296
In Stock
1 : ¥395.47000
Tray
Tray
Active
Not Verified
HCS12
16-Bit
25MHz
I2C, SCI, SPI
PWM, WDT
91
512KB (512K x 8)
FLASH
4K x 8
14K x 8
2.35V ~ 5.25V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
112-LQFP
MC9S12DP512CPVE
IC MCU 16BIT 512KB FLASH 112LQFP
NXP USA Inc.
275
In Stock
1 : ¥437.81000
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
CANbus, I2C, SCI, SPI
PWM, WDT
91
512KB (512K x 8)
FLASH
4K x 8
12K x 8
2.35V ~ 5.25V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
112-LQFP
MC9S12DP512MPVE
IC MCU 16BIT 512KB FLASH 112LQFP
NXP USA Inc.
1,170
In Stock
1 : ¥464.92000
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
CANbus, I2C, SCI, SPI
PWM, WDT
91
512KB (512K x 8)
FLASH
4K x 8
12K x 8
2.35V ~ 5.25V
A/D 16x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
MC56F8147VPYE
MC56F8367VPYE
IC MCU 16BIT 512KB FLASH 160LQFP
NXP USA Inc.
385
In Stock
1 : ¥512.03000
Tray
Tray
Active
Not Verified
56800E
16-Bit
60MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, Temp Sensor, WDT
76
512KB (256K x 16)
FLASH
-
18K x 16
2.25V ~ 3.6V
A/D 16x12b
External
-40°C ~ 105°C (TA)
Surface Mount
160-LQFP (24x24)
160-LQFP
144-LQFP
MC9S12XDP512MAG
IC MCU 16BIT 512KB FLASH 144LQFP
NXP USA Inc.
518
In Stock
1 : ¥368.46000
Tray
Tray
Active
Not Verified
HCS12X
16-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
LVD, POR, PWM, WDT
119
512KB (512K x 8)
FLASH
4K x 8
32K x 8
2.35V ~ 5.5V
A/D 24x10b
External
-40°C ~ 125°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
MCF5213CAF66
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
450
In Stock
1 : ¥233.36000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
55
256KB (256K x 8)
FLASH
-
32K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
112-LQFP
MC9S12A256CPVE
IC MCU 16BIT 256KB FLASH 112LQFP
NXP USA Inc.
36
In Stock
1 : ¥344.16000
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
I2C, SCI, SPI
PWM, WDT
91
256KB (256K x 8)
FLASH
4K x 8
12K x 8
2.35V ~ 5.25V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
80-QFP
MC9S12D64CFUE
IC MCU 16BIT 64KB FLASH 80QFP
NXP USA Inc.
83
In Stock
1 : ¥174.10000
Tray
Tray
Active
Not Verified
HCS12
16-Bit
25MHz
CANbus, I2C, SCI, SPI
PWM, WDT
59
64KB (64K x 8)
FLASH
1K x 8
4K x 8
2.35V ~ 5.25V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-QFP (14x14)
80-QFP
112-LQFP
MC9S12DT256CPVE
IC MCU 16BIT 256KB FLASH 112LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥404.66000
Tray
Tray
Active
Verified
HCS12
16-Bit
25MHz
CANbus, I2C, SCI, SPI
PWM, WDT
91
256KB (256K x 8)
FLASH
4K x 8
12K x 8
2.35V ~ 5.25V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.