Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,502 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,271 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥6.73207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 32KB (32K x 8) | FLASH | 256 x 8 | 3K x 8 | 1.8V ~ 5.5V | A/D 9x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8,350 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 3K x 8 | 1.8V ~ 5.5V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad |