Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,398 In Stock | 1 : ¥47.69000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
5,694 In Stock | 1 : ¥48.88000 Cut Tape (CT) 4,000 : ¥40.38078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
363 In Stock | 1 : ¥171.09000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
130 In Stock | 1 : ¥198.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |