Microcontrollers

Results: 6
Series
STM32F0STM32F3STM32G4
Packaging
Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M4
Speed
48MHz72MHz170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SAI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
252651
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)
RAM Size
12K x 816K x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 1.65V ~ 3.6V1.71V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12b; D/A 3x12bA/D 11x12b; D/A 4x12bA/D 19x12b; D/A 2x12bA/D 21x12b; D/A 3x12bA/D 9x12b; D/A 3x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)32-UFQFPN (5x5)64-LQFP (10x10)64-UFBGA (5x5)
Package / Case
32-LQFP32-UFQFN Exposed Pad64-LQFP64-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32F334R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,055
In Stock
1 : ¥58.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
STM32F334K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
149
In Stock
1 : ¥51.69000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
STM32F334K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
1,477
In Stock
1 : ¥37.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 9x12b; D/A 3x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32 QFN
STM32G441KBU6
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
2,915
In Stock
1 : ¥35.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
128KB (128K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 11x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
64-UFBGA
STM32F098RCH6
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
2,940
In Stock
1 : ¥54.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
-
32K x 8
1.65V ~ 1.95V, 1.65V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-UFBGA (5x5)
64-UFBGA
32 UFQFP
STM32F334K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : ¥27.90274
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
16K x 8
2V ~ 3.6V
A/D 10x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.