Microcontrollers

Results: 13
Series
STM32F3STM32L0STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
32MHz72MHz80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTI2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required)DMA, POR, PWM, WDT
Number of I/O
26273738505152
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)
EEPROM Size
2K x 8-
RAM Size
8K x 812K x 840K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.71V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b; D/A 1x12bA/D 16x12bA/D 21x12b; D/A 3x12b
Supplier Device Package
32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)64-LQFP (10x10)64-UFBGA (5x5)
Package / Case
32-LQFP32-UFQFN Exposed Pad48-LQFP64-LQFP64-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 QFN
STM32L412K8U6
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,328
In Stock
1 : ¥20.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
64KB (64K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-LQFP
STM32L412K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
620
In Stock
1 : ¥22.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
64KB (64K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32L412C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
3,321
In Stock
1 : ¥23.97000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
64KB (64K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32L053C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
16,606
In Stock
1 : ¥26.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
37
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32L412CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
3,754
In Stock
1 : ¥27.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32L412RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,928
In Stock
1 : ¥28.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
52
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L412RBT6P
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
9,196
In Stock
1 : ¥29.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required)
50
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
32-LQFP
STM32L412KBT6
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
1,058
In Stock
1 : ¥35.45000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32L051R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
5,479
In Stock
1 : ¥23.46000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
48-LQFP
STM32L053C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,751
In Stock
1 : ¥24.48000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
37
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32L062K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
9,074
In Stock
1 : ¥24.57000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32F334R8T6TR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
841
In Stock
1 : ¥58.83000
Cut Tape (CT)
1,000 : ¥30.58600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64-UFBGA
STM32L412RBI6
IC MCU 32BIT 128KB FLASH 64UFBGA
STMicroelectronics
4,795
In Stock
490 : ¥29.45990
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
52
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-UFBGA (5x5)
64-UFBGA
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.