Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥437.79000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 12K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
1,071 In Stock | 1 : ¥118.42000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
25,865 In Stock | 1 : ¥125.98000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥43.99420 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |