Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,681 In Stock | 1 : ¥22.61000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
15,441 In Stock | 1 : ¥21.84000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
114,000 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,000 : ¥19.55289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
63,657 In Stock | 1 : ¥23.29000 Cut Tape (CT) 6,000 : ¥19.55287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
27,268 In Stock | 1 : ¥23.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
20,322 In Stock | 1 : ¥23.56000 Cut Tape (CT) 6,000 : ¥19.53939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
83,697 In Stock | 1 : ¥24.57000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
9,497 In Stock | 1 : ¥25.76000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.300", 7.62mm) | |||
420 In Stock | 1 : ¥22.82000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad | |||
5,285 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
36,258 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,000 : ¥19.62156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
29,257 In Stock | 1 : ¥24.57000 Cut Tape (CT) 6,000 : ¥20.31802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock | 10 : ¥51.72200 Bulk | - | Bulk | Discontinued at Digi-Key | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH (Arduino Bootloader) | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | Through Hole | 28-DIP | 28-DIP (0.300", 7.62mm) |