Microcontrollers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-QFN (9x9)64-TQFP (10x10)
Package / Case
64-TQFP64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 QFN
ATSAMC21J18A-MUT
IC MCU 32BIT 256KB FLASH 64QFN
Microchip Technology
13,075
In Stock
1 : ¥40.30000
Cut Tape (CT)
4,000 : ¥33.18631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
ATSAMC21J18A-AUT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
5,445
In Stock
1 : ¥40.98000
Cut Tape (CT)
1,500 : ¥33.71169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 QFN
ATSAMC21J18A-MNT
IC MCU 32BIT 256KB FLASH 64QFN
Microchip Technology
3,940
In Stock
1 : ¥40.97000
Cut Tape (CT)
4,000 : ¥33.73992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64 TQFP
ATSAMC21J18A-ANT
IC MCU 32BIT 256KB FLASH 64TQFP
Microchip Technology
1,258
In Stock
1 : ¥43.27000
Cut Tape (CT)
1,500 : ¥35.55050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2.7V ~ 5.5V
A/D 20x12b, 3x16b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.