56KB (32K x 14) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,561 In Stock | 1 : ¥15.27000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
12,841 In Stock | 1 : ¥17.73000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,014 In Stock | 1 : ¥14.94000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
470 In Stock | 1 : ¥15.27000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
513 In Stock | 1 : ¥19.72000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
553 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
1,556 In Stock | 1 : ¥25.67000 Cut Tape (CT) 1,200 : ¥21.33819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 59 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 45x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
5,854 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,100 : ¥12.92189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,376 In Stock | 1 : ¥15.81000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
1,579 In Stock | 1 : ¥15.98000 Cut Tape (CT) 1,600 : ¥13.26190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
333 In Stock | 1 : ¥16.15000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
319 In Stock | 1 : ¥15.93000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
305 In Stock | 1 : ¥15.93000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
766 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
1,681 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,300 : ¥13.95674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
350 In Stock | 1 : ¥18.02000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
1,051 In Stock | 1 : ¥18.19000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
433 In Stock | 1 : ¥17.73000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,657 In Stock | 1 : ¥18.53000 Cut Tape (CT) 1,200 : ¥14.85975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
3,506 In Stock | 1 : ¥18.64000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
476 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
280 In Stock | 1 : ¥25.25000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 59 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 45x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,520 In Stock | 1 : ¥25.50000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 59 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 45x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,206 In Stock | 1 : ¥14.94000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 1.8V ~ 3.6V | A/D 24x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
492 In Stock | 1 : ¥16.75000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 56KB (32K x 14) | FLASH | 256 x 8 | 4K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad |