2.112M x 8 Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 900 : ¥84.37002 Tray | Tray | Active | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥92.21328 Tray | Tray | Active | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 600 : ¥98.59977 Tray | Tray | Active | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 600 : ¥108.23573 Tray | Tray | Active | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Tri-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 116 | 2.112M x 8 | FLASH | 128K x 8 | 384K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TEQFP (20x20) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 600 : ¥213.27233 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 94 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 40x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 600 : ¥213.27233 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 94 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 40x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 840 : ¥213.27237 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 94 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 40x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-TEQFP (16x16) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 840 : ¥213.27237 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 94 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 40x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-TEQFP (16x16) | 144-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥224.09050 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 126 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 400 : ¥224.09050 Tray | Tray | Active | ARM® Cortex®-R5F | 32-Bit | 132MHz | CANbus, CSIO, I2C, LINbus, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 126 | 2.112M x 8 | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 48x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad |