12KB (4K x 24) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
263 In Stock | 1 : ¥32.98000 Tube | Tube | Active | Verified | PIC | 16-Bit | 40 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
682 In Stock | 1 : ¥65.76000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
862 In Stock | 1 : ¥39.82000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
148 In Stock | 1 : ¥45.40000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
432 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Verified | PIC | 16-Bit | 40 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 10x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
887 In Stock | 1 : ¥39.45000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
101 In Stock | 1 : ¥38.09000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,173 In Stock | 1 : ¥41.23000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
215 In Stock | 1 : ¥43.02000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
274 In Stock | 1 : ¥43.61000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
168 In Stock | 1 : ¥45.40000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
139 In Stock | 1 : ¥61.46000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
487 In Stock | 1 : ¥41.74000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
110 In Stock | 1 : ¥44.97000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
120 In Stock | 1 : ¥39.41000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
34 In Stock | 1 : ¥36.53000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
69 In Stock | 1 : ¥34.15000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 40 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 10x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
75 In Stock | 1 : ¥64.45000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
90 In Stock | 1 : ¥70.77000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 1 : ¥47.69000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
7 In Stock | 1 : ¥41.62000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥44.00000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 20 MIPS | I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | 1K x 8 | 512 x 8 | 2.5V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
0 In Stock Check Lead Time | 45 : ¥61.57356 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 30 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 12KB (4K x 24) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock | 1,100 : ¥21.59208 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Verified | PIC | 16-Bit | 40 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 1,600 : ¥23.06971 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Verified | dsPIC | 16-Bit | 30 MIPs | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 12KB (4K x 24) | FLASH | - | 1K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |