12KB (12K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,948 In Stock | 1 : ¥22.95000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
4,266 In Stock | 1 : ¥37.83000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
1,995 In Stock | 1 : ¥40.04000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | SPI, UART/USART | POR, WDT | 32 | 12KB (12K x 8) | FLASH | 2K x 8 | 256 x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
2,640 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
263 In Stock | 1 : ¥32.98000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 15 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
108 In Stock | 1 : ¥32.98000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
178 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
228 In Stock | 1 : ¥36.38000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 15 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
168 In Stock | 1 : ¥36.55000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
204 In Stock | 1 : ¥37.06000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
244 In Stock | 1 : ¥37.23000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
111 In Stock | 1 : ¥38.42000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
3,577 In Stock | 1 : ¥9.95000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 18 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
1,614 In Stock | 1 : ¥13.43000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 18 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
10,078 In Stock | 1 : ¥13.22000 Tube | Tube | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
40 In Stock | 1 : ¥14.04000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 23 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
1,870 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 23 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
1,703 In Stock | 1 : ¥14.61000 Tube | Tube | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
728 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 23 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
1,525 In Stock | 1 : ¥18.53000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 18 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
1,100 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,100 : ¥30.77322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 21 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 3V ~ 3.6V | A/D 6x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
420 In Stock | 1 : ¥108.98000 Tray | Tray | Not For New Designs | Not Verified | HC08 | 8-Bit | 8MHz | IRSCI, SPI | LCD, LVD, POR, PWM | 32 | 12KB (12K x 8) | FLASH | - | 512 x 8 | 3V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFP (14x14) | 64-QFP | |||
2,500 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥5.91397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
1,900 In Stock | 1 : ¥8.87000 Tray | Tray | Active | - | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
2,500 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥6.28251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 14 | 12KB (12K x 8) | FLASH | 2K x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) |