1.0625MB (1.0625M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
847 In Stock | 1 : ¥95.56000 Cut Tape (CT) 500 : ¥65.96446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
500 In Stock | 1 : ¥100.65000 Cut Tape (CT) 500 : ¥69.51598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
370 In Stock | 1 : ¥99.67000 Cut Tape (CT) 500 : ¥68.82114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,150 In Stock | 1 : ¥101.39000 Cut Tape (CT) 1,500 : ¥66.47628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
500 In Stock | 1 : ¥112.98000 Cut Tape (CT) 500 : ¥77.98694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
600 In Stock | 1 : ¥159.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 60MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 122 | 1.0625MB (1.0625M x 8) | FLASH | - | 160K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
600 In Stock | 1 : ¥166.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 60MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 122 | 1.0625MB (1.0625M x 8) | FLASH | - | 160K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
900 In Stock | 1 : ¥70.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥76.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥81.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
400 In Stock | 1 : ¥92.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 128 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
1,360 In Stock | 1 : ¥92.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,550 In Stock | 1 : ¥95.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
897 In Stock | 1 : ¥103.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,545 In Stock | 1 : ¥101.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,558 In Stock | 1 : ¥107.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
890 In Stock | 1 : ¥107.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
400 In Stock | 1 : ¥117.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 152 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
495 In Stock | 1 : ¥122.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 122 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 72x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
965 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 57x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
960 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M0+/M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 128 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 82x12b SAR | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥58.82967 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥60.43299 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 45x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥61.04966 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥62.65297 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 1.0625MB (1.0625M x 8) | FLASH | 96K x 8 | 128K x 8 | 2.7V ~ 5.5V | A/D 52x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |