Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥3,829.38000 Box | - | Box | Active | MPU, FPGA Core | ARM Cortex-A15 | Artix-7 | 1.5GHz | 32MB | 1GB | Edge Connector - 310, Board-to-Board (BTB) - 100 | 3.460" L x 2.730" W (87.88mm x 69.34mm) | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : ¥3,242.70000 Bag | - | Bag | Active | MPU, FPGA Core | ARM Cortex-A15 | Artix-7 | 1.5GHz | 32MB | 1GB | Edge Connector - 310, Board-to-Board (BTB) - 100 | 3.460" L x 2.730" W (87.88mm x 69.34mm) | 0°C ~ 70°C |