Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥640.23000 Bulk | Bulk | Not For New Designs | MPU Core | Rabbit 6000 | - | 162.5MHz | 4MB | 1.032MB (Internal), 1MB (External) | Edge Connector - 52 | 1.200" L x 2.000" W (30.00mm x 51.00mm) | -40°C ~ 85°C | |||
1,189 In Stock | 1 : ¥1,301.91000 Bulk | Bulk | Not For New Designs | MPU Core | Rabbit 4000 | - | 58.98MHz | 2MB (Internal), microSD Slot (External) | 1.5MB | IDC Header 2x25, 2x5, 1xmicroSD Card | 1.840" L x 2.850" W (47.00mm x 72.00mm) | -20°C ~ 85°C |