Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,840 In Stock | 1 : ¥424.45000 Tray | Tray | Active | MPU Core | DSTni-EX | XPort AR | 25MHz | 512KB | 256KB | RJ45 | 1.330" L x 0.640" W (33.90mm x 16.25mm) | -40°C ~ 85°C | |||
2,240 In Stock | 1 : ¥559.21000 Tray | Tray | Not For New Designs | MPU Core | IPv6 | XPort® Pro | - | 16MB | 16MB | RJ45 | 0.630" L x 1.330" W (16.00mm x 33.90mm) | -40°C ~ 85°C | |||
1,419 In Stock | 1 : ¥559.21000 Tray | Tray | Not For New Designs | MPU Core | IPv6 | XPort® Pro | - | 16MB | 16MB | RJ45 | 0.630" L x 1.330" W (16.00mm x 33.90mm) | -40°C ~ 85°C | |||
179 In Stock | 1 : ¥599.17000 Box | Box | Not For New Designs | MPU Core | IPv6 | XPort® Pro | - | 16MB | 16MB | RJ45 | 0.630" L x 1.330" W (16.00mm x 33.90mm) | -40°C ~ 85°C | |||
32 In Stock | 1 : ¥630.88000 Bulk | Bulk | Not For New Designs | MPU Core | IPv6 | XPort® Pro | - | 16MB | 16MB | RJ45 | 0.630" L x 1.330" W (16.00mm x 33.90mm) | -40°C ~ 85°C |