Microcontrollers, Microprocessor, FPGA Modules

Results: 2
Series
-Digi ConnectCore® MP1
Packaging
BoxTray
Module/Board Type
MPUMPU Core
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4STM32MP157C
Co-Processor
-Arm® Dual Cortex®-A7, ARM® Cortex®-M4
Speed
209MHz, 650MHz650MHz, 209MHz
Flash Size
256MB512MB (Boot)
RAM Size
256MB512MB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
CC-ST-DW69-ZM
CC-ST-DW69-ZM
STM32MP157DUAL GPU 512M SLC NAND
Digi
128
In Stock
1 : ¥629.26000
Tray
Tray
Active
MPU
STM32MP157C
Arm® Dual Cortex®-A7, ARM® Cortex®-M4
650MHz, 209MHz
512MB (Boot)
512MB
Pin(s)
1.142" L x 1.142" W (29.00mm x 29.00mm)
-40°C ~ 85°C
CC-ST-DX58-ZK
CC-ST-DX58-ZK
CC STM32MP133C ETHERNET SOM
Digi
0
In Stock
Check Lead Time
1 : ¥427.10000
Box
-
Box
Active
MPU Core
ARM® Cortex®-A7, ARM® Cortex®-M4
-
209MHz, 650MHz
256MB
256MB
Pin(s)
1.142" L x 1.142" W (29.00mm x 29.00mm)
-40°C ~ 85°C
Showing
of 2

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.