FPGAs (Field Programmable Gate Array)

Results: 502
Packaging
BulkTray
Number of LABs/CLBs
100196256324400576784102412961600193623043136
Number of Logic Elements/Cells
23846660877095013681862243230783800459854727448
Total RAM Bits
320062728192103681280018432250883276841472512006195273728100352
Number of I/O
617780112113125128129144145160192
Number of Gates
300050006000800010000130002000025000280003600044000520006200085000
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Mounting Type
Surface MountThrough Hole
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
84-LCC (J-Lead)100-BQFP100-TQFP120-BCPGA144-LQFP144-LQFP Exposed Pad156-BCPGA160-BQFP160-BQFP Exposed Pad176-LQFP176-LQFP Exposed Pad191-BCPGA
Supplier Device Package
84-PLCC (29.31x29.31)100-PQFP (20x14)100-VQFP (14x14)120-CPGA (34.54x34.54)144-TQFP (20x20)156-CPGA (42.16x42.16)160-PQFP (28x28)176-TQFP (24x24)191-CPGA (47.24x47.24)208-PQFP (28x28)223-CPGA (47.24x47.24)225-PBGA (27x27)240-PQFP (32x32)256-PBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
502Results
Applied FiltersRemove All

Showing
of 502
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-TQFP
XC4005XL-2TQ144C
IC FPGA 112 I/O 144TQFP
AMD
0
In Stock
129
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
196
466
6272
112
5000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
XCS40XL-4BG256C-(BACK)
XC4013XL-1BG256C
IC FPGA 192 I/O 256BGA
AMD
0
In Stock
158
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
192
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
256-BBGA
256-PBGA (27x27)
208-PQFP
XC4006E-4PQ208C
IC FPGA 128 I/O 208QFP
AMD
0
In Stock
54
Marketplace
24 : ¥473.26083
Tray
Bulk
Tray
Obsolete
Not Verified
256
608
8192
128
6000
4.75V ~ 5.25V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
IC FPGA 129 I/O 160QFP
XC4013XL-3PQ160C
IC FPGA 129 I/O 160QFP
AMD
0
In Stock
63
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
129
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
160-BQFP
160-PQFP (28x28)
IC FPGA 129 I/O 160QFP
XC4028XL-2HQ160C
IC FPGA 129 I/O 160QFP
AMD
0
In Stock
106
Marketplace
24 : ¥1,180.01917
Tray
Bulk
Tray
Obsolete
Not Verified
1024
2432
32768
129
28000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
160-BQFP Exposed Pad
160-PQFP (28x28)
IC FPGA 129 I/O 160QFP
XC4036XL-2HQ160C
IC FPGA 129 I/O 160QFP
AMD
0
In Stock
172
Marketplace
24 : ¥1,709.37708
Tray
Bulk
Tray
Obsolete
Not Verified
1296
3078
41472
129
36000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
160-BQFP Exposed Pad
160-PQFP (28x28)
XC95288-10HQ208C
XC4028XL-3HQ208I
IC FPGA 160 I/O 208QFP
AMD
0
In Stock
123
Marketplace
3 : ¥1,212.78000
Tray
Bulk
Tray
Obsolete
Not Verified
1024
2432
32768
160
28000
3V ~ 3.6V
Surface Mount
-40°C ~ 100°C (TJ)
208-BFQFP Exposed Pad
208-PQFP (28x28)
208-PQFP
XC4008E-3PQ208C
IC FPGA 144 I/O 208QFP
AMD
0
In Stock
337
Marketplace
24 : ¥726.26667
Tray
Bulk
Tray
Obsolete
Not Verified
324
770
10368
144
8000
4.75V ~ 5.25V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
144-TQFP
XC4020XL-1HT144I
IC FPGA 113 I/O 144TQFP
AMD
0
In Stock
311
Marketplace
60 : ¥1,562.09850
Tray
Bulk
Tray
Obsolete
Not Verified
784
1862
25088
113
20000
3V ~ 3.6V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-TQFP (20x20)
IC FPGA 289 I/O 352MBGA
XC4044XL-1BG352C
IC FPGA 289 I/O 352MBGA
AMD
0
In Stock
70
Marketplace
1 : ¥3,132.04000
Tray
Bulk
Tray
Obsolete
Not Verified
1600
3800
51200
289
44000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
352-LBGA Exposed Pad, Metal
352-MBGA (35x35)
IC FPGA 352 I/O 432MBGA
XC4062XL-1BG432C
IC FPGA 352 I/O 432MBGA
AMD
0
In Stock
863
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
2304
5472
73728
352
62000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
432-LBGA Exposed Pad, Metal
432-MBGA (40x40)
IC FPGA 384 I/O 560MBGA
XC4062XL-1BG560C
IC FPGA 384 I/O 560MBGA
AMD
0
In Stock
137
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
2304
5472
73728
384
62000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
560-LBGA Exposed Pad, Metal
560-MBGA (42.5x42.5)
IC FPGA 352 I/O 432MBGA
XC4062XL-1BG432I
IC FPGA 352 I/O 432MBGA
AMD
0
In Stock
45
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
2304
5472
73728
352
62000
3V ~ 3.6V
Surface Mount
-40°C ~ 100°C (TJ)
432-LBGA Exposed Pad, Metal
432-MBGA (40x40)
IC FPGA 352 I/O 432MBGA
XC4062XL-09BG432C
IC FPGA 352 I/O 432MBGA
AMD
0
In Stock
735
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
2304
5472
73728
352
62000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
432-LBGA Exposed Pad, Metal
432-MBGA (40x40)
XCS40XL-4BG256C-(BACK)
XC4013XL-3BG256C
IC FPGA 192 I/O 256BGA
AMD
0
In Stock
63
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
192
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
256-BBGA
256-PBGA (27x27)
IC FPGA 192 I/O 240QFP
XC4013XL-1PQ240C
IC FPGA 192 I/O 240QFP
AMD
0
In Stock
6
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
192
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
240-BFQFP
240-PQFP (32x32)
208-PQFP
XC4013XL-3PQ208C
IC FPGA 160 I/O 208QFP
AMD
0
In Stock
18
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
160
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
144-TQFP
XC4013XL-1HT144C
IC FPGA 113 I/O 144TQFP
AMD
0
In Stock
19
Marketplace
4 : ¥834.77250
Tray
Bulk
Tray
Obsolete
Not Verified
576
1368
18432
113
13000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-TQFP (20x20)
225-PBGA
XC4010E-4BG225I
IC FPGA 160 I/O 225BGA
AMD
0
In Stock
8
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
400
950
12800
160
10000
4.5V ~ 5.5V
Surface Mount
-40°C ~ 100°C (TJ)
225-BBGA
225-PBGA (27x27)
XC95288-10HQ208C
XC4028XL-2HQ208C
IC FPGA 160 I/O 208QFP
AMD
0
In Stock
23
Marketplace
3 : ¥1,259.87667
Tray
Bulk
Tray
Obsolete
Not Verified
1024
2432
32768
160
28000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP Exposed Pad
208-PQFP (28x28)
IC FPGA 256 I/O 352MBGA
XC4028XL-3BG352C
IC FPGA 256 I/O 352MBGA
AMD
0
In Stock
9
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
1024
2432
32768
256
28000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
352-LBGA Exposed Pad, Metal
352-MBGA (35x35)
IC FPGA 352 I/O 432MBGA
XC4062XL-3BG432C
IC FPGA 352 I/O 432MBGA
AMD
0
In Stock
10
Marketplace
Obsolete
Bulk
Tray
Obsolete
Not Verified
2304
5472
73728
352
62000
3V ~ 3.6V
Surface Mount
0°C ~ 85°C (TJ)
432-LBGA Exposed Pad, Metal
432-MBGA (40x40)
XC9572-7PC84C
XC4003E-4PC84C
IC FPGA 61 I/O 84PLCC
AMD
0
In Stock
18 : ¥209.58722
Tray
Tray
Obsolete
Not Verified
100
238
3200
61
3000
4.75V ~ 5.25V
Surface Mount
0°C ~ 85°C (TJ)
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
100-VQFP
XC4003E-4VQ100C
IC FPGA 77 I/O 100VQFP
AMD
0
In Stock
90 : ¥214.89256
Tray
Tray
Obsolete
Not Verified
100
238
3200
77
3000
4.75V ~ 5.25V
Surface Mount
0°C ~ 85°C (TJ)
100-TQFP
100-VQFP (14x14)
100-QFP
XC4003E-4PQ100C
IC FPGA 77 I/O 100QFP
AMD
0
In Stock
66 : ¥216.37682
Tray
Tray
Obsolete
Not Verified
100
238
3200
77
3000
4.75V ~ 5.25V
Surface Mount
0°C ~ 85°C (TJ)
100-BQFP
100-PQFP (20x14)
Showing
of 502

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.